
B66287G0000X187 | |
|---|---|
DigiKey Part Number | 495-5394-ND |
Manufacturer | |
Manufacturer Product Number | B66287G0000X187 |
Description | FERRITE CORE ELP N87 1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ELP Type 1.250" (31.75mm) Length 0.801" (20.35mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66287G0000X187 Models |
Category | Material N87 |
Manufacturer TDK | Gap Ungapped |
Series | Finish Uncoated |
Packaging Box | Height 0.250" (6.35mm) |
Part Status Active | Length 1.250" (31.75mm) |
Core Type ELP | Width 0.801" (20.35mm) |
Supplier Device Package ELP 32 x 6 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 10 | 33,34800 Kč | 333,48 Kč |
| 25 | 28,43840 Kč | 710,96 Kč |
| 50 | 25,05580 Kč | 1 252,79 Kč |
| 100 | 21,91290 Kč | 2 191,29 Kč |
| 304 | 18,36313 Kč | 5 582,39 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |








