



B66453G0000X187 | |
|---|---|
DigiKey Part Number | 495-75490-ND |
Manufacturer | |
Manufacturer Product Number | B66453G0000X187 |
Description | FERRITE CORE ELP N87 1PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core ELP Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66453G0000X187 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | ELP | |
Supplier Device Package | ELP 18 x 4 x 10 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Finish | Uncoated | |
Height | 0.157" (4.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 27,38100 Kč | 273,81 Kč |
| 25 | 23,40000 Kč | 585,00 Kč |
| 50 | 20,65780 Kč | 1 032,89 Kč |
| 100 | 18,11080 Kč | 1 811,08 Kč |
| 250 | 15,01692 Kč | 3 754,23 Kč |
| 500 | 14,52012 Kč | 7 260,06 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |



