
B66453G0000X608 | |
|---|---|
DigiKey Part Number | 495-76587-ND |
Manufacturer | |
Manufacturer Product Number | B66453G0000X608 |
Description | FERRITE CORE ELP PCS200 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC200 Ferrite Core ELP Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66453G0000X608 Models |
Category | Material PC200 |
Manufacturer TDK | Finish Uncoated |
Series | Height 0.157" (4.00mm) |
Packaging Bulk | Length 0.709" (18.00mm) |
Part Status Active | Width 0.394" (10.00mm) |
Core Type ELP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 22,34200 Kč | 223,42 Kč |
| 25 | 19,14160 Kč | 478,54 Kč |
| 50 | 16,93280 Kč | 846,64 Kč |
| 100 | 14,87920 Kč | 1 487,92 Kč |
| 250 | 12,38884 Kč | 3 097,21 Kč |
| 500 | 11,42796 Kč | 5 713,98 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |





