
E18/4/10/R-3F46 | |
|---|---|
DigiKey Part Number | 1779-1010-ND |
Manufacturer | |
Manufacturer Product Number | E18/4/10/R-3F46 |
Description | FERRITE CORE E 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core E Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F46 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.157" (4.00mm) |
Part Status Active | Length 0.709" (18.00mm) |
Core Type E | Width 0.394" (10.00mm) |
Supplier Device Package E 18 x 4 x 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,18000 Kč | 33,18 Kč |
| 10 | 23,11900 Kč | 231,19 Kč |
| 25 | 19,81360 Kč | 495,34 Kč |
| 50 | 17,53340 Kč | 876,67 Kč |
| 100 | 15,41880 Kč | 1 541,88 Kč |
| 250 | 12,85412 Kč | 3 213,53 Kč |
| 500 | 11,06720 Kč | 5 533,60 Kč |
| 1 000 | 10,56724 Kč | 10 567,24 Kč |
| Unit Price without VAT: | 33,18000 Kč |
|---|---|
| Unit Price with VAT: | 40,14780 Kč |








