
Category | Part Status Discontinued at DigiKey |
Manufacturer TDK | Kit Type Ferrite Disks and Plates |
Packaging Bulk |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 575,06000 Kč | 1 575,06 Kč |
| 10 | 1 367,87300 Kč | 13 678,73 Kč |
| 25 | 1 292,94760 Kč | 32 323,69 Kč |
| 50 | 1 264,17200 Kč | 63 208,60 Kč |
| Unit Price without VAT: | 1 575,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 905,82260 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 6707TE | COMP STORAGE PLAS 8.88"LX4.13"W | 1 |
| B65811J0000R608 | FERRITE CORE RM PCS200 | 4 |
| B66417G0000X608 | FERRITE CORE EFD PCS200 | 4 |
| B66453K0000X608 | FERRITE CORE ELP PCS200 | 4 |
| B66453G0000X608 | FERRITE CORE ELP PCS200 | 4 |



