



B66417G0000X608 | |
|---|---|
DigiKey Part Number | 495-76586-ND |
Manufacturer | |
Manufacturer Product Number | B66417G0000X608 |
Description | FERRITE CORE EFD PCS200 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated PC200 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.264" (6.70mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66417G0000X608 Models |
Category | Material PC200 |
Manufacturer TDK | Finish Uncoated |
Series | Height 0.394" (10.00mm) |
Packaging Bulk | Length 0.787" (20.00mm) |
Part Status Active | Width 0.264" (6.70mm) |
Core Type EFD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 20,38900 Kč | 203,89 Kč |
| 25 | 17,47880 Kč | 436,97 Kč |
| 50 | 15,47140 Kč | 773,57 Kč |
| 100 | 13,61090 Kč | 1 361,09 Kč |
| 250 | 11,35152 Kč | 2 837,88 Kč |
| 500 | 10,25500 Kč | 5 127,50 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |





