



EFD20/10/7-3F46 | |
|---|---|
DigiKey Part Number | 1779-1078-ND |
Manufacturer | |
Manufacturer Product Number | EFD20/10/7-3F46 |
Description | FERRITE CORE EFD 3F46 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EFD Type 0.787" (20.00mm) Length 0.262" (6.65mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Category | Material 3F46 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.394" (10.00mm) |
Part Status Active | Length 0.787" (20.00mm) |
Core Type EFD | Width 0.262" (6.65mm) |
Supplier Device Package EFD 20 x 10 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,22600 Kč | 182,26 Kč |
| 25 | 15,66440 Kč | 391,61 Kč |
| 50 | 13,88380 Kč | 694,19 Kč |
| 100 | 12,24180 Kč | 1 224,18 Kč |
| 250 | 10,24872 Kč | 2 562,18 Kč |
| 500 | 8,86200 Kč | 4 431,00 Kč |
| 2 400 | 7,98974 Kč | 19 175,38 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |








