



EFD15/8/5-3F46-S | |
|---|---|
DigiKey Part Number | 1779-1075-ND |
Manufacturer | |
Manufacturer Product Number | EFD15/8/5-3F46-S |
Description | FERRITE CORE EFD 3F46 2PC SET |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F46 Ferrite Core EFD Type 0.591" (15.00mm) Length 0.183" (4.65mm) Width Diameter 0.295" (7.50mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 2.27 |
Manufacturer Ferroxcube | Effective Length (le) mm 34.0 |
Packaging Bulk | Effective Area (Ae) mm² 15.0 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 12.2 |
Core Type EFD | Effective Magnetic Volume (Ve) mm³ 510.0 |
Supplier Device Package EFD 15 x 8 x 5 | Finish Uncoated |
Material 3F46 | Height 0.295" (7.50mm) |
Tolerance ±25% | Length 0.591" (15.00mm) |
Gap Ungapped | Width 0.183" (4.65mm) |
Effective Permeability (µe) 667.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,68000 Kč | 55,68 Kč |
| 10 | 38,39500 Kč | 383,95 Kč |
| 25 | 32,73480 Kč | 818,37 Kč |
| 50 | 28,83060 Kč | 1 441,53 Kč |
| 100 | 25,19970 Kč | 2 519,97 Kč |
| 250 | 20,78208 Kč | 5 195,52 Kč |
| 500 | 19,27840 Kč | 9 639,20 Kč |
| Unit Price without VAT: | 55,68000 Kč |
|---|---|
| Unit Price with VAT: | 67,37280 Kč |



