


DXP.02.A | |
|---|---|
DigiKey Part Number | 931-1496-2-ND - Tape & Reel (TR) 931-1496-1-ND - Cut Tape (CT) 931-1496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXP.02.A |
Description | RF DIPLEXER 1.222/1.575GHZ 8SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.196GHz ~ 1.248GHz / 1.574GHz ~ 1.576GHz 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Diplexer | |
Frequency Bands (Low / High) | 1.196GHz ~ 1.248GHz / 1.574GHz ~ 1.576GHz | |
Low Band Attenuation (min / max dB) | 27.00dB / 33.00dB | |
High Band Attenuation (min / max dB) | 20.00dB / 28.00dB | |
Return Loss (Low Band / High Band) | 8.0dB / 13.0dB | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 321,48000 Kč | 321,48 Kč |
| 10 | 279,71400 Kč | 2 797,14 Kč |
| 25 | 265,23000 Kč | 6 630,75 Kč |
| 100 | 245,36160 Kč | 24 536,16 Kč |
| 250 | 233,46668 Kč | 58 366,67 Kč |
| 500 | 229,70762 Kč | 114 853,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 217,17580 Kč | 217 175,80 Kč |
| Unit Price without VAT: | 321,48000 Kč |
|---|---|
| Unit Price with VAT: | 388,99080 Kč |











