RF Mixer IC MMDS, ISM, PCS 5MHz ~ 2.5GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADE-25MH+

DigiKey Part Number
3157-ADE-25MH+TR-ND - Tape & Reel (TR)
3157-ADE-25MH+CT-ND - Cut Tape (CT)
3157-ADE-25MH+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADE-25MH+
Description
IC MIXER 5MHZ-2.5GHZ 8SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Mixer IC MMDS, ISM, PCS 5MHz ~ 2.5GHz
Datasheet
 Datasheet
EDA/CAD Models
ADE-25MH+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
MMDS, ISM, PCS
Manufacturer
Mini-Circuits
Frequency
5MHz ~ 2.5GHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
6-SMD, Flat Leads
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 949
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1425,00000 Kč425,00 Kč
10306,90700 Kč3 069,07 Kč
50264,57480 Kč13 228,74 Kč
100234,58970 Kč23 458,97 Kč
200217,70830 Kč43 541,66 Kč
500209,46764 Kč104 733,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000178,65119 Kč178 651,19 Kč
Manufacturers Standard Package
Unit Price without VAT:425,00000 Kč
Unit Price with VAT:514,25000 Kč