


AG203-63G | |
|---|---|
DigiKey Part Number | 2312-AG203-63GTR-ND - Tape & Reel (TR) 2312-AG203-63GCT-ND - Cut Tape (CT) 2312-AG203-63GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AG203-63G |
Description | DC-6000MHZ GAIN BLOCK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV, ISM, RFID, WiBro, WiMAX, WLAN 0Hz ~ 6GHz SOT-363 |
Datasheet | Datasheet |
Category | RF Type CATV, ISM, RFID, WiBro, WiMAX, WLAN |
Manufacturer Qorvo | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 20mA |
Part Status Active | Test Frequency 900MHz |
Frequency 0Hz ~ 6GHz | Mounting Type Surface Mount |
P1dB 8dBm | Package / Case 6-TSSOP, SC-88, SOT-363 |
Gain 18.8dB | Supplier Device Package SOT-363 |
Noise Figure 3dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,55000 Kč | 47,55 Kč |
| 25 | 37,33120 Kč | 933,28 Kč |
| 100 | 29,40630 Kč | 2 940,63 Kč |
| 250 | 24,40092 Kč | 6 100,23 Kč |
| 500 | 20,64694 Kč | 10 323,47 Kč |
| 1 000 | 19,78353 Kč | 19 783,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,16301 Kč | 48 489,03 Kč |
| Unit Price without VAT: | 47,55000 Kč |
|---|---|
| Unit Price with VAT: | 57,53550 Kč |










