RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS4

DigiKey Part Number
4770-BGS4TR-ND - Tape & Reel (TR)
4770-BGS4CT-ND - Cut Tape (CT)
4770-BGS4DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGS4
Description
IC AMP 5G 50MHZ-4GHZ SOT363
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 50MHz ~ 4GHz SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX
Manufacturer
BeRex Corp
Voltage - Supply
3.15V ~ 4V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
56mA ~ 84mA
Part Status
Active
Test Frequency
1.9GHz
Frequency
50MHz ~ 4GHz
Mounting Type
Surface Mount
P1dB
18.8dBm
Package / Case
6-TSSOP, SC-88, SOT-363
Gain
14.6dB
Supplier Device Package
SOT-363
Noise Figure
2.1dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 936
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,00000 Kč42,00 Kč
1036,26400 Kč362,64 Kč
2534,24360 Kč856,09 Kč
10031,44660 Kč3 144,66 Kč
25029,77096 Kč7 442,74 Kč
50028,58584 Kč14 292,92 Kč
1 00027,46874 Kč27 468,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00025,32149 Kč75 964,47 Kč
6 00024,38204 Kč146 292,24 Kč
Manufacturers Standard Package
Unit Price without VAT:42,00000 Kč
Unit Price with VAT:50,82000 Kč