RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 40MHz ~ 5GHz SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BGS5

DigiKey Part Number
4770-BGS5TR-ND - Tape & Reel (TR)
4770-BGS5CT-ND - Cut Tape (CT)
4770-BGS5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BGS5
Description
IC AMP 5G 40MHZ-5GHZ SOT363
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX 40MHz ~ 5GHz SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
5G NR, Cellular, LTE, PCS, W-CDMA, WIMAX
Manufacturer
BeRex Corp
Voltage - Supply
2.7V ~ 3.3V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
40mA ~ 62mA
Part Status
Active
Test Frequency
900MHz
Frequency
40MHz ~ 5GHz
Mounting Type
Surface Mount
P1dB
16.2dBm
Package / Case
6-TSSOP, SC-88, SOT-363
Gain
16.5dB
Supplier Device Package
SOT-363
Noise Figure
2.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
146,83000 Kč46,83 Kč
1040,29500 Kč402,95 Kč
2538,05680 Kč951,42 Kč
10034,96380 Kč3 496,38 Kč
25033,10712 Kč8 276,78 Kč
50031,79518 Kč15 897,59 Kč
1 00030,55860 Kč30 558,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,17918 Kč84 537,54 Kč
6 00027,13939 Kč162 836,34 Kč
Manufacturers Standard Package
Unit Price without VAT:46,83000 Kč
Unit Price with VAT:56,66430 Kč