


ST25R3916-AQWT | |
|---|---|
DigiKey Part Number | 497-18366-2-ND - Tape & Reel (TR) 497-18366-1-ND - Cut Tape (CT) 497-18366-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST25R3916-AQWT |
Description | IC RFID READER/TRANSP 32VFQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC FeliCa, ISO 14443, ISO 15693, MIFARE, NFC I2C, SPI 2.4V ~ 5.5V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ST25R3916-AQWT Models |
Category | Interface I2C, SPI |
Manufacturer STMicroelectronics | Voltage - Supply 2.4V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-VFQFN Exposed Pad |
Type RFID Reader/Transponder | Supplier Device Package 32-VFQFPN (5x5) |
Standards FeliCa, ISO 14443, ISO 15693, MIFARE, NFC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,17000 Kč | 138,17 Kč |
| 10 | 119,71000 Kč | 1 197,10 Kč |
| 25 | 113,28840 Kč | 2 832,21 Kč |
| 100 | 104,45880 Kč | 10 445,88 Kč |
| 250 | 99,16852 Kč | 24 792,13 Kč |
| 500 | 95,43382 Kč | 47 716,91 Kč |
| 1 000 | 91,91623 Kč | 91 916,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 84,59937 Kč | 338 397,48 Kč |
| Unit Price without VAT: | 138,17000 Kč |
|---|---|
| Unit Price with VAT: | 167,18570 Kč |










