
WP4G1+ | |
|---|---|
DigiKey Part Number | 3157-WP4G1+TR-ND - Tape & Reel (TR) 3157-WP4G1+CT-ND - Cut Tape (CT) 3157-WP4G1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WP4G1+ |
Description | RF PWR DVDR 1.3GHZ-2GHZ 12VQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1.3 GHz ~ 2 GHz Isolation (Min) 14dB, 1.5 VSWR (Typ), 5° Imbalance (Max) 12-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | WP4G1+ Models |
Category | Frequency 1.3 GHz ~ 2 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 14dB, 1.5 VSWR (Typ), 5° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.118" L x 0.118" W x 0.039" H (3.00mm x 3.00mm x 0.99mm) |
Part Status Active | Package / Case 12-VQFN Exposed Pad |
Insertion Loss 0.8dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 20 | 47,37150 Kč | 947,43 Kč |
| 50 | 46,11160 Kč | 2 305,58 Kč |
| 100 | 45,94150 Kč | 4 594,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 39,05628 Kč | 19 528,14 Kč |
| 1 000 | 37,53393 Kč | 37 533,93 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |










