940MHz Center Frequency Band Pass RF Filter (Radio Frequency) 120MHz Bandwidth 2dB 16-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSBP-A940+

DigiKey Part Number
3157-CSBP-A940+TR-ND - Tape & Reel (TR)
3157-CSBP-A940+CT-ND - Cut Tape (CT)
3157-CSBP-A940+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSBP-A940+
Description
RF FILTER BAND PASS 940MHZ 16SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
940MHz Center Frequency Band Pass RF Filter (Radio Frequency) 120MHz Bandwidth 2dB 16-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Band Pass
Manufacturer
Mini-Circuits
Insertion Loss
2dB
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
16-SMD, No Lead
Part Status
Active
Size / Dimension
1.040" L x 0.550" W (26.42mm x 13.97mm)
Frequency
940MHz Center
Height (Max)
0.225" (5.72mm)
Bandwidth
120MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 114,78000 Kč1 114,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10950,45300 Kč9 504,53 Kč
30910,78833 Kč27 323,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 114,78000 Kč
Unit Price with VAT:1 348,88380 Kč