
QPQ1063TR7 | |
|---|---|
DigiKey Part Number | 2312-QPQ1063TR7TR-ND - Tape & Reel (TR) 2312-QPQ1063TR7CT-ND - Cut Tape (CT) 2312-QPQ1063TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPQ1063TR7 |
Description | L1/L2 DIPLEXER MODULE, GSO |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RF Diplexer 1.217GHz ~ 1.228GHz, 1.226GHz ~ 1.237GHz / 1.565GHz ~ 1.576GHz, 1.574GHz ~ 1.585GHz 3-SMD, No Lead |
Datasheet | Datasheet |
Category | Low Band Attenuation (min / max dB) 40.00dB / 49.00dB |
Manufacturer Qorvo | High Band Attenuation (min / max dB) 28.00dB / 32.00dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Return Loss (Low Band / High Band) 10.0dB / 10.0dB |
Part Status Active | Mounting Type Surface Mount |
Type Diplexer | Package / Case 3-SMD, No Lead |
Frequency Bands (Low / High) 1.217GHz ~ 1.228GHz, 1.226GHz ~ 1.237GHz / 1.565GHz ~ 1.576GHz, 1.574GHz ~ 1.585GHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 870,92000 Kč | 1 870,92 Kč |
| 25 | 1 455,16160 Kč | 36 379,04 Kč |
| 100 | 1 256,16340 Kč | 125 616,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1 026,27725 Kč | 1 026 277,25 Kč |
| Unit Price without VAT: | 1 870,92000 Kč |
|---|---|
| Unit Price with VAT: | 2 263,81320 Kč |





