
ULP-70+ | |
|---|---|
DigiKey Part Number | 3157-ULP-70+TR-ND - Tape & Reel (TR) 3157-ULP-70+CT-ND - Cut Tape (CT) 3157-ULP-70+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULP-70+ |
Description | LUMPED LC LPF, DC - 50 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 70MHz Bandwidth 2dB 6-SMD Module |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 2dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD Module |
Part Status Active | Size / Dimension 0.250" L x 0.250" W (6.35mm x 6.35mm) |
Frequency 77MHz (Cutoff) | Height (Max) 0.100" (2.54mm) |
Bandwidth 70MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,84000 Kč | 467,84 Kč |
| 10 | 287,25300 Kč | 2 872,53 Kč |
| 50 | 269,11040 Kč | 13 455,52 Kč |
| 100 | 257,01550 Kč | 25 701,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 219,21910 Kč | 43 843,82 Kč |
| 600 | 209,98000 Kč | 125 988,00 Kč |
| Unit Price without VAT: | 467,84000 Kč |
|---|---|
| Unit Price with VAT: | 566,08640 Kč |











