Clock Translator IC 1:1 360 MHz 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Translator IC 1:1 360 MHz 8-SOIC (0.154", 3.90mm Width)
Total Timing Solutions | Datasheet Preview

PI6C49CB01Q3WEX

DigiKey Part Number
31-PI6C49CB01Q3WEXTR-ND - Tape & Reel (TR)
31-PI6C49CB01Q3WEXCT-ND - Cut Tape (CT)
31-PI6C49CB01Q3WEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI6C49CB01Q3WEX
Description
IC CLK TRANSLTR 1:1 360MHZ 8SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Clock Translator IC 1:1 360 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
360 MHz
Manufacturer
Diodes Incorporated
Voltage - Supply
2.375V ~ 2.625V, 3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Type
Translator
Grade
Automotive
Number of Circuits
1
Qualification
AEC-Q100
Ratio - Input:Output
1:1
Package / Case
8-SOIC (0.154", 3.90mm Width)
Differential - Input:Output
Yes/No
Supplier Device Package
8-SOIC
Input
HCSL, LVDS, LVHSTL, LVPECL, SSTL
Base Product Number
Output
LVCMOS, LVTTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PI6C49CB01Q2WEXDiodes Incorporated6 26531-PI6C49CB01Q2WEXCT-ND2,25000 KčParametric Equivalent
In-Stock: 1 876
Factory Stock: 27 500
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,48000 Kč60,48 Kč
1045,06900 Kč450,69 Kč
2541,24400 Kč1 031,10 Kč
10037,03310 Kč3 703,31 Kč
25035,02472 Kč8 756,18 Kč
50033,98946 Kč16 994,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,76560 Kč79 414,00 Kč
5 00031,13184 Kč155 659,20 Kč
Manufacturers Standard Package
Unit Price without VAT:60,48000 Kč
Unit Price with VAT:73,18080 Kč