RAVVD470M1GDC8002U is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 4,97296 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 290
Unit Price: 13,23000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 11,13000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 10 836
Unit Price: 10,50000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 4 768
Unit Price: 13,02000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 8 626
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 33 954
Unit Price: 10,71000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1 483
Unit Price: 11,76000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 16 436
Unit Price: 11,34000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2 632
Unit Price: 13,86000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 34 069
Unit Price: 12,60000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 6 085
Unit Price: 15,75000 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 13 108
Unit Price: 15,33000 Kč
Datasheet

Parametric Equivalent


KEMET
In Stock: 10 960
Unit Price: 8,82000 Kč
Datasheet
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAVVD470M1GDC8002U

DigiKey Part Number
587-RAVVD470M1GDC8002UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RAVVD470M1GDC8002U
Description
CAP ALUM 47UF 20% 35V SMD
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
125 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,31404 Kč4 314,04 Kč
Manufacturers Standard Package
Unit Price without VAT:4,31404 Kč
Unit Price with VAT:5,21999 Kč