
EEE-FN1V470L | |
|---|---|
DigiKey Part Number | 10-EEE-FN1V470LTR-ND - Tape & Reel (TR) 10-EEE-FN1V470LCT-ND - Cut Tape (CT) 10-EEE-FN1V470LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FN1V470L |
Description | CAP ALUM 47UF 20% 35V SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FN1V470L Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 156 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 240 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.240" (6.10mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,68000 Kč | 11,68 Kč |
| 10 | 7,19500 Kč | 71,95 Kč |
| 50 | 5,33060 Kč | 266,53 Kč |
| 100 | 4,74050 Kč | 474,05 Kč |
| 500 | 3,72146 Kč | 1 860,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 3,33751 Kč | 3 337,51 Kč |
| 2 000 | 3,07483 Kč | 6 149,66 Kč |
| 3 000 | 2,94222 Kč | 8 826,66 Kč |
| 5 000 | 2,79443 Kč | 13 972,15 Kč |
| 7 000 | 2,70752 Kč | 18 952,64 Kč |
| 10 000 | 2,62354 Kč | 26 235,40 Kč |
| Unit Price without VAT: | 11,68000 Kč |
|---|---|
| Unit Price with VAT: | 14,13280 Kč |

