SS310 M6G is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,71097 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,31061 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 4,87371 Kč
Datasheet

Similar


onsemi
In Stock: 9 630
Unit Price: 19,95000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 14 819
Unit Price: 24,57000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 919
Unit Price: 22,26000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 2 790
Unit Price: 22,26000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,08095 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,92334 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 2 360
Unit Price: 23,52000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,12178 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,02683 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,29841 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,29843 Kč
Datasheet
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS310 M6G

DigiKey Part Number
SS310M6G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS310 M6G
Description
DIODE STANDARD 100V 3A DO214AB
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
DO-214AB (SMC)
Voltage - DC Reverse (Vr) (Max)
100 V
Operating Temperature - Junction
-55°C ~ 150°C
Current - Average Rectified (Io)
3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
850 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (42)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGRC502-GComchip Technology0CGRC502-G-ND4,71097 KčSimilar
CSFC302-GComchip Technology0CSFC302-G-ND4,31061 KčSimilar
CURC302-GComchip Technology0CURC302-G-ND4,87371 KčSimilar
ES3Bonsemi9 630ES3BFSCT-ND19,95000 KčSimilar
ES3B-13-FDiodes Incorporated14 819ES3B-FDICT-ND24,57000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable