Similar

CURC302-G | |
|---|---|
DigiKey Part Number | CURC302-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CURC302-G |
Description | DIODE STANDARD 100V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 50 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 5 µA @ 100 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ES3B | onsemi | 9 630 | ES3BFSCT-ND | 19,95000 Kč | Similar |
| HS5B M6G | Taiwan Semiconductor Corporation | 0 | HS5BM6G-ND | 0,00000 Kč | Similar |
| S3B-13-F | Diodes Incorporated | 83 395 | S3B-FDICT-ND | 15,75000 Kč | Similar |
| S3BHE3_A/H | Vishay General Semiconductor - Diodes Division | 1 130 | S3BHE3_A/HGICT-ND | 20,37000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,87371 Kč | 14 621,13 Kč |
| 6 000 | 4,85054 Kč | 29 103,24 Kč |
| Unit Price without VAT: | 4,87371 Kč |
|---|---|
| Unit Price with VAT: | 5,89719 Kč |





