ES3BHE3_A/H is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 919
Unit Price: 22,26000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 790
Unit Price: 22,26000 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,08095 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 6,92334 Kč
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 7,02683 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,06277 Kč
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 100 V 3A Surface Mount DO-214AB (SMC)
DO-214AB, SMC

ES3BHE3_A/H

DigiKey Part Number
ES3BHE3_A/H-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ES3BHE3_A/H
Description
DIODE STANDARD 100V 3A DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode 100 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Mfr
Capacitance @ Vr, F
45pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
100 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
DO-214AB (SMC)
Voltage - Forward (Vf) (Max) @ If
900 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Reverse Recovery Time (trr)
30 ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ES3B-E3/57TVishay General Semiconductor - Diodes Division2 919ES3B-E3/57TGICT-ND22,26000 KčParametric Equivalent
ES3B-E3/9ATVishay General Semiconductor - Diodes Division2 790ES3B-E3/9ATGICT-ND22,26000 KčParametric Equivalent
ES3B-M3/57TVishay General Semiconductor - Diodes Division0ES3B-M3/57T-ND6,08095 KčParametric Equivalent
ES3B-M3/9ATVishay General Semiconductor - Diodes Division0ES3B-M3/9AT-ND6,92334 KčParametric Equivalent
ES3BHE3_A/IVishay General Semiconductor - Diodes Division0ES3BHE3_A/I-ND7,02683 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 7007,12178 Kč12 107,03 Kč
Unit Price without VAT:7,12178 Kč
Unit Price with VAT:8,61735 Kč