SS24 R5G is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Diodes Incorporated
In Stock: 1 597
Unit Price: 10,29000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 25,22280 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 973
Unit Price: 15,96000 Kč

Similar


Diodes Incorporated
In Stock: 11 825
Unit Price: 9,87000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 971
Unit Price: 10,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 15 240
Unit Price: 12,81000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 198
Unit Price: 13,65000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 7 926
Unit Price: 17,64000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 3 449
Unit Price: 17,64000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,87395 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 6 275
Unit Price: 18,48000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 7 555
Unit Price: 10,92000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 453
Unit Price: 12,81000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 1 669
Unit Price: 14,49000 Kč
Datasheet
Diode 40 V 2A Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SS24 R5G

DigiKey Part Number
SS24R5GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SS24 R5G
Description
DIODE SCHOTTKY 40V 2A DO214AA
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DO-214AA (SMB)
EDA/CAD Models
SS24 R5G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
400 µA @ 40 V
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Discontinued at DigiKey
Package / Case
Technology
Supplier Device Package
DO-214AA (SMB)
Voltage - DC Reverse (Vr) (Max)
40 V
Operating Temperature - Junction
-55°C ~ 125°C
Current - Average Rectified (Io)
2A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
500 mV @ 2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B240A-13-FDiodes Incorporated1 597B240A-FDICT-ND10,29000 KčDirect
5819SMJ/TR13Microchip Technology05819SMJ/TR13-ND25,22280 KčSimilar
5819SMJE3/TR13Microchip Technology3 973150-5819SMJE3/TR13CT-ND15,96000 KčSimilar
B140BQ-13-FDiodes Incorporated11 825B140BQ-13-FDICT-ND9,87000 KčSimilar
B240-13-FDiodes Incorporated971B240-FDICT-ND10,29000 KčSimilar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types