


B140BQ-13-F | |
|---|---|
DigiKey Part Number | B140BQ-13-FDITR-ND - Tape & Reel (TR) B140BQ-13-FDICT-ND - Cut Tape (CT) B140BQ-13-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B140BQ-13-F |
Description | DIODE SCHOTTKY 40V 1A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Mfr | Capacitance @ Vr, F 110pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package SMB |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Operating Temperature - Junction -65°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,04700 Kč | 60,47 Kč |
| 100 | 3,82160 Kč | 382,16 Kč |
| 500 | 2,85320 Kč | 1 426,60 Kč |
| 1 000 | 2,54034 Kč | 2 540,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,14194 Kč | 6 425,82 Kč |
| 6 000 | 1,94106 Kč | 11 646,36 Kč |
| 9 000 | 1,83858 Kč | 16 547,22 Kč |
| 15 000 | 1,72345 Kč | 25 851,75 Kč |
| 21 000 | 1,65523 Kč | 34 759,83 Kč |
| 30 000 | 1,58893 Kč | 47 667,90 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


