Diode 40 V 3A Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount SMB
DO-214AA

B340BQ-13-F

DigiKey Part Number
B340BQ-13-FDITR-ND - Tape & Reel (TR)
B340BQ-13-FDICT-ND - Cut Tape (CT)
B340BQ-13-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B340BQ-13-F
Description
DIODE SCHOTTKY 40V 3A SMB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
500 µA @ 40 V
Mfr
Capacitance @ Vr, F
200pF @ 4V, 1MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
40 V
Package / Case
Current - Average Rectified (Io)
3A
Supplier Device Package
SMB
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5819SMJE3/TR13Microchip Technology4 041150-5819SMJE3/TR13CT-ND6,93000 KčSimilar
MBRA340T3Gonsemi265 024MBRA340T3GOSCT-ND8,67000 KčSimilar
SD2114S040S5R0KYOCERA AVX23 649478-7816-1-ND10,77000 KčSimilar
SD2114S040S8R0KYOCERA AVX18 116478-7817-1-ND10,58000 KčSimilar
In-Stock: 425
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,42000 Kč84,20 Kč
1005,37970 Kč537,97 Kč
5004,06312 Kč2 031,56 Kč
1 0003,63853 Kč3 638,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,09839 Kč9 295,17 Kč
6 0002,82609 Kč16 956,54 Kč
9 0002,68732 Kč24 185,88 Kč
15 0002,53136 Kč37 970,40 Kč
21 0002,43901 Kč51 219,21 Kč
30 0002,34923 Kč70 476,90 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč