
5819SMJE3/TR13 | |
|---|---|
DigiKey Part Number | 150-5819SMJE3/TR13TR-ND - Tape & Reel (TR) 150-5819SMJE3/TR13CT-ND - Cut Tape (CT) 150-5819SMJE3/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5819SMJE3/TR13 |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-214AA |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 13,85868 Kč | 41 576,04 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



