
CDBB340-HF | |
|---|---|
DigiKey Part Number | 641-1722-2-ND - Tape & Reel (TR) 641-1722-1-ND - Cut Tape (CT) 641-1722-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB340-HF |
Description | DIODE SCHOTTKY 40V 3A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 250pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 70°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340LB-E3/5BT | Vishay General Semiconductor - Diodes Division | 3 449 | B340LB-E3/5BTGICT-ND | 17,64000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,49000 Kč | 14,49 Kč |
| 10 | 8,90300 Kč | 89,03 Kč |
| 100 | 5,69890 Kč | 569,89 Kč |
| 500 | 4,31466 Kč | 2 157,33 Kč |
| 1 000 | 3,86741 Kč | 3 867,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,29886 Kč | 9 896,58 Kč |
| 6 000 | 3,01234 Kč | 18 074,04 Kč |
| 9 000 | 2,86630 Kč | 25 796,70 Kč |
| 15 000 | 2,70216 Kč | 40 532,40 Kč |
| 21 000 | 2,60497 Kč | 54 704,37 Kč |
| 30 000 | 2,51051 Kč | 75 315,30 Kč |
| Unit Price without VAT: | 14,49000 Kč |
|---|---|
| Unit Price with VAT: | 17,53290 Kč |

