
CDBB140-HF | |
|---|---|
DigiKey Part Number | 641-1712-2-ND - Tape & Reel (TR) 641-1712-1-ND - Cut Tape (CT) 641-1712-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB140-HF |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 500 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 120pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -50°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 500 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 6,65600 Kč | 66,56 Kč |
| 100 | 4,22060 Kč | 422,06 Kč |
| 500 | 3,16104 Kč | 1 580,52 Kč |
| 1 000 | 2,81898 Kč | 2 818,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,38362 Kč | 7 150,86 Kč |
| 6 000 | 2,16409 Kč | 12 984,54 Kč |
| 9 000 | 2,05218 Kč | 18 469,62 Kč |
| 15 000 | 1,92640 Kč | 28 896,00 Kč |
| 21 000 | 1,85189 Kč | 38 889,69 Kč |
| 30 000 | 1,77947 Kč | 53 384,10 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |


