
CDBB240-HF | |
|---|---|
DigiKey Part Number | 641-1717-2-ND - Tape & Reel (TR) 641-1717-1-ND - Cut Tape (CT) 641-1717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDBB240-HF |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25361 Kč | 6 760,83 Kč |
| 6 000 | 1,99975 Kč | 11 998,50 Kč |
| 9 000 | 1,98866 Kč | 17 897,94 Kč |
| 15 000 | 1,97871 Kč | 29 680,65 Kč |
| 21 000 | 1,97276 Kč | 41 427,96 Kč |
| 75 000 | 1,90634 Kč | 142 975,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,74000 Kč | 6,74 Kč |
| 10 | 4,77800 Kč | 47,78 Kč |
| 100 | 4,61210 Kč | 461,21 Kč |
| 500 | 3,53304 Kč | 1 766,52 Kč |
| 1 000 | 3,16024 Kč | 3 160,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,66000 Kč | 6,66 Kč |
| 10 | 4,72300 Kč | 47,23 Kč |
| 100 | 4,55860 Kč | 455,86 Kč |
| 500 | 3,49208 Kč | 1 746,04 Kč |
| 1 000 | 3,12360 Kč | 3 123,60 Kč |
| Unit Price without VAT: | 6,66000 Kč |
|---|---|
| Unit Price with VAT: | 8,05860 Kč |

