


SK24 | |
|---|---|
DigiKey Part Number | 4878-SK24TR-ND - Tape & Reel (TR) 4878-SK24CT-ND - Cut Tape (CT) 4878-SK24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK24 |
Description | DIODE SCHOTTKY 40V 2A DO214AA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SK24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 40 V | |
Capacitance @ Vr, F | 200pF @ 4V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 Kč | 6,03 Kč |
| 10 | 3,66200 Kč | 36,62 Kč |
| 100 | 2,29490 Kč | 229,49 Kč |
| 500 | 2,23622 Kč | 1 118,11 Kč |
| 1 000 | 2,00695 Kč | 2 006,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,17679 Kč | 3 530,37 Kč |
| 6 000 | 0,99869 Kč | 5 992,14 Kč |
| 9 000 | 0,88162 Kč | 7 934,58 Kč |
| 15 000 | 0,82221 Kč | 12 333,15 Kč |
| 21 000 | 0,81924 Kč | 17 204,04 Kč |
| 30 000 | 0,75162 Kč | 22 548,60 Kč |
| 75 000 | 0,73477 Kč | 55 107,75 Kč |
| 150 000 | 0,70740 Kč | 106 110,00 Kč |
| 300 000 | 0,68140 Kč | 204 420,00 Kč |
| Unit Price without VAT: | 6,03000 Kč |
|---|---|
| Unit Price with VAT: | 7,29630 Kč |


