
TG-A6200-25-20-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-25-20-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-25-20-5.0 |
Description | THERM PAD 25MMX20MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 25.00mm x 20.00mm Rectangular Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Rectangular | |
Outline | 25.00mm x 20.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,60000 Kč | 71,60 Kč |
| 10 | 63,28800 Kč | 632,88 Kč |
| 25 | 60,28960 Kč | 1 507,24 Kč |
| 50 | 58,11400 Kč | 2 905,70 Kč |
| 100 | 56,01220 Kč | 5 601,22 Kč |
| 250 | 53,35004 Kč | 13 337,51 Kč |
| 500 | 51,41822 Kč | 25 709,11 Kč |
| 1 000 | 49,55486 Kč | 49 554,86 Kč |
| Unit Price without VAT: | 71,60000 Kč |
|---|---|
| Unit Price with VAT: | 86,63600 Kč |











