Thermal Pad Blue 25.00mm x 25.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200-25-25-5.0

DigiKey Part Number
1168-TG-A6200-25-25-5.0-ND
Manufacturer
Manufacturer Product Number
TG-A6200-25-25-5.0
Description
THERM PAD 25MMX25MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 25.00mm x 25.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Box
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
25.00mm x 25.00mm
Thickness
0.197" (5.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 361
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1075,44600 Kč754,46 Kč
2571,86360 Kč1 796,59 Kč
5069,26820 Kč3 463,41 Kč
10066,76520 Kč6 676,52 Kč
25063,59036 Kč15 897,59 Kč
50062,02054 Kč31 010,27 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč