
TG-A3500-40-40-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-40-40-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-40-40-5.0 |
Description | THERM PAD 40X40MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 40.00mm x 40.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 40.00mm x 40.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,84000 Kč | 80,84 Kč |
| 10 | 71,51900 Kč | 715,19 Kč |
| 25 | 68,12600 Kč | 1 703,15 Kč |
| 50 | 65,66920 Kč | 3 283,46 Kč |
| 100 | 63,29430 Kč | 6 329,43 Kč |
| 250 | 60,28608 Kč | 15 071,52 Kč |
| 500 | 58,61046 Kč | 29 305,23 Kč |
| Unit Price without VAT: | 80,84000 Kč |
|---|---|
| Unit Price with VAT: | 97,81640 Kč |











