
TG-A3500-10-10-5.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-10-10-5.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-10-10-5.0 |
Description | THERM PAD 10MMX10MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 10.00mm x 10.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 10.00mm x 10.00mm | |
Thickness | 0.197" (5.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,46000 Kč | 5,46 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 25 | 4,68680 Kč | 117,17 Kč |
| 50 | 4,52300 Kč | 226,15 Kč |
| 100 | 4,35920 Kč | 435,92 Kč |
| 250 | 4,15172 Kč | 1 037,93 Kč |
| 500 | 4,00180 Kč | 2 000,90 Kč |
| 1 000 | 3,85733 Kč | 3 857,33 Kč |
| 5 000 | 3,54114 Kč | 17 705,70 Kč |
| Unit Price without VAT: | 5,46000 Kč |
|---|---|
| Unit Price with VAT: | 6,60660 Kč |





