
TG-A3500-25-25-3.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A3500-25-25-3.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A3500-25-25-3.0 |
Description | THERM PAD 25MMX25MM YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Yellow 25.00mm x 25.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.118" (3.00mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Yellow | |
Thermal Resistivity | - | |
Thermal Conductivity | 3.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 19,04500 Kč | 190,45 Kč |
| 25 | 18,15080 Kč | 453,77 Kč |
| 50 | 17,49560 Kč | 874,78 Kč |
| 100 | 16,86560 Kč | 1 686,56 Kč |
| 250 | 16,06432 Kč | 4 016,08 Kč |
| 500 | 15,48392 Kč | 7 741,96 Kč |
| 1 000 | 14,92391 Kč | 14 923,91 Kč |
| 5 000 | 14,43193 Kč | 72 159,65 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |







