
TG-A1250-15-15-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-15-15-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-15-15-1.0 |
Description | THERM PAD 15MMX15MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 15.00mm x 15.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 12,99800 Kč | 129,98 Kč |
| 25 | 12,38040 Kč | 309,51 Kč |
| 50 | 11,93520 Kč | 596,76 Kč |
| 100 | 11,50270 Kč | 1 150,27 Kč |
| 250 | 10,95760 Kč | 2 739,40 Kč |
| 500 | 10,56116 Kč | 5 280,58 Kč |
| 1 000 | 10,17941 Kč | 10 179,41 Kč |
| 5 000 | 9,62128 Kč | 48 106,40 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |











