
TG-A1250-5-5-1.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A1250-5-5-1.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A1250-5-5-1.0 |
Description | THERM PAD 5X5MM GREEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Green 5.00mm x 5.00mm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Gap Filler Pad, Sheet | |
Shape | Square | |
Outline | 5.00mm x 5.00mm | |
Thickness | 0.0394" (1.000mm) | |
Material | Silicone | |
Adhesive | - | |
Backing, Carrier | - | |
Color | Green | |
Thermal Resistivity | - | |
Thermal Conductivity | 12.5W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,63800 Kč | 16,38 Kč |
| 25 | 1,55400 Kč | 38,85 Kč |
| 50 | 1,49500 Kč | 74,75 Kč |
| 100 | 1,44260 Kč | 144,26 Kč |
| 250 | 1,37328 Kč | 343,32 Kč |
| 500 | 1,32414 Kč | 662,07 Kč |
| 1 000 | 1,27626 Kč | 1 276,26 Kč |
| 5 000 | 1,17173 Kč | 5 858,65 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





