Thermal Pad Green 5.00mm x 5.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1250-5-5-1.5

DigiKey Part Number
1168-TG-A1250-5-5-1.5-ND
Manufacturer
Manufacturer Product Number
TG-A1250-5-5-1.5
Description
THERM PAD 5X5MM GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 5.00mm x 5.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
5.00mm x 5.00mm
Thickness
0.0591" (1.500mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
-
Thermal Conductivity
12.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,73000 Kč2,73 Kč
102,37300 Kč23,73 Kč
252,25080 Kč56,27 Kč
502,17540 Kč108,77 Kč
1002,09560 Kč209,56 Kč
2501,99564 Kč498,91 Kč
5001,92384 Kč961,92 Kč
1 0001,85433 Kč1 854,33 Kč
5 0001,70243 Kč8 512,15 Kč
Manufacturers Standard Package
Unit Price without VAT:2,73000 Kč
Unit Price with VAT:3,30330 Kč