Thermal Pad Green 5.00mm x 5.00mm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A1250-5-5-2.0

DigiKey Part Number
1168-TG-A1250-5-5-2.0-ND
Manufacturer
Manufacturer Product Number
TG-A1250-5-5-2.0
Description
THERM PAD 5X5MM GREEN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Green 5.00mm x 5.00mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
5.00mm x 5.00mm
Thickness
0.0790" (2.000mm)
Material
Silicone
Adhesive
-
Backing, Carrier
-
Color
Green
Thermal Resistivity
-
Thermal Conductivity
12.5W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 182
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,57000 Kč3,57 Kč
103,08700 Kč30,87 Kč
252,94800 Kč73,70 Kč
502,83900 Kč141,95 Kč
1002,73600 Kč273,60 Kč
2502,60628 Kč651,57 Kč
5002,51220 Kč1 256,10 Kč
1 0002,42170 Kč2 421,70 Kč
5 0002,22327 Kč11 116,35 Kč
Manufacturers Standard Package
Unit Price without VAT:3,57000 Kč
Unit Price with VAT:4,31970 Kč