Thermal Pad Blue 18.03mm x 12.70mm Rectangular Adhesive - One Side
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60-12-8302-1674

DigiKey Part Number
1944-1294-ND
Manufacturer
Manufacturer Product Number
60-12-8302-1674
Description
THERM PAD 18.03MMX12.7MM W/ADH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 18.03mm x 12.70mm Rectangular Adhesive - One Side
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Bulk
Part Status
Active
Usage
TO-220
Type
Insulator Pad, Sheet
Shape
Rectangular
Outline
18.03mm x 12.70mm
Thickness
0.0100" (0.254mm)
Material
-
Adhesive
Adhesive - One Side
Backing, Carrier
Fiberglass
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
1.0W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 659
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
111,97000 Kč11,97 Kč
1010,62500 Kč106,25 Kč
2510,12120 Kč253,03 Kč
509,75980 Kč487,99 Kč
1009,40500 Kč940,50 Kč
2508,95944 Kč2 239,86 Kč
5008,63564 Kč4 317,82 Kč
1 0008,32361 Kč8 323,61 Kč
5 0007,64071 Kč38 203,55 Kč
Manufacturers Standard Package
Unit Price without VAT:11,97000 Kč
Unit Price with VAT:14,48370 Kč