
TG-A6200-20-20-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-20-20-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-20-20-2.0 |
Description | THERM PAD 20MMX20MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 22,53100 Kč | 225,31 Kč |
| 25 | 21,46000 Kč | 536,50 Kč |
| 50 | 20,68720 Kč | 1 034,36 Kč |
| 100 | 19,93760 Kč | 1 993,76 Kč |
| 250 | 18,99228 Kč | 4 748,07 Kč |
| 500 | 18,30564 Kč | 9 152,82 Kč |
| 1 000 | 17,64315 Kč | 17 643,15 Kč |
| 5 000 | 17,23306 Kč | 86 165,30 Kč |
| Unit Price without VAT: | 25,41000 Kč |
|---|---|
| Unit Price with VAT: | 30,74610 Kč |










