Thermal Pad Blue 20.00mm x 20.00mm Square Tacky - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TG-A6200-20-20-3.0

DigiKey Part Number
1168-TG-A6200-20-20-3.0-ND
Manufacturer
Manufacturer Product Number
TG-A6200-20-20-3.0
Description
THERM PAD 20MMX20MM BLUE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Thermal Pad Blue 20.00mm x 20.00mm Square Tacky - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
t-Global Technology
Series
Packaging
Bulk
Part Status
Active
Usage
Multi
Type
Pad, Sheet
Shape
Square
Outline
20.00mm x 20.00mm
Thickness
0.118" (3.00mm)
Material
Silicone
Adhesive
Tacky - Both Sides
Backing, Carrier
-
Color
Blue
Thermal Resistivity
-
Thermal Conductivity
6.2W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 505
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
135,70000 Kč35,70 Kč
1031,62300 Kč316,23 Kč
2530,13640 Kč753,41 Kč
5029,04440 Kč1 452,22 Kč
10027,99660 Kč2 799,66 Kč
25026,66748 Kč6 666,87 Kč
50025,70240 Kč12 851,20 Kč
1 00024,77218 Kč24 772,18 Kč
5 00024,69260 Kč123 463,00 Kč
Manufacturers Standard Package
Unit Price without VAT:35,70000 Kč
Unit Price with VAT:43,19700 Kč