
TG-A6200-20-20-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-20-20-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-20-20-1.5 |
Description | THERM PAD 20MMX20MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 20.00mm x 20.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 20.00mm x 20.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 19,44400 Kč | 194,44 Kč |
| 25 | 18,51200 Kč | 462,80 Kč |
| 50 | 17,84420 Kč | 892,21 Kč |
| 100 | 17,20160 Kč | 1 720,16 Kč |
| 250 | 16,38432 Kč | 4 096,08 Kč |
| 500 | 15,79218 Kč | 7 896,09 Kč |
| 1 000 | 15,22082 Kč | 15 220,82 Kč |
| 5 000 | 14,73640 Kč | 73 682,00 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |











