
OPA541AP | |
|---|---|
DigiKey Part Number | OPA541AP-ND |
Manufacturer | |
Manufacturer Product Number | OPA541AP |
Description | IC POWER 1 CIRCUIT TO220-11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | OPA541AP Models |
Category | Current - Supply 20mA |
Mfr | Current - Output / Channel 10 A |
Packaging Tube | Voltage - Supply Span (Min) 20 V |
Part Status Active | Voltage - Supply Span (Max) 70 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 10V/µs | Package / Case TO-220-11 Formed Leads |
Gain Bandwidth Product 1.6 MHz | Supplier Device Package TO-220-11 |
Current - Input Bias 4 pA | Base Product Number |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 671,10000 Kč | 671,10 Kč |
| 10 | 543,51200 Kč | 5 435,12 Kč |
| 25 | 511,66240 Kč | 12 791,56 Kč |
| 100 | 479,17650 Kč | 47 917,65 Kč |
| Unit Price without VAT: | 671,10000 Kč |
|---|---|
| Unit Price with VAT: | 812,03100 Kč |











