25 Position Header Strip Connector Forked Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25-0625-11

DigiKey Part Number
A738-ND
Manufacturer
Manufacturer Product Number
25-0625-11
Description
CONN HDR STRIP FORK 25POS GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
25 Position Header Strip Connector Forked Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header Strip
Contact Type
Forked
Number of Positions
25
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 341
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1374,18000 Kč374,18 Kč
10318,07800 Kč3 180,78 Kč
100270,37230 Kč27 037,23 Kč
500241,37746 Kč120 688,73 Kč
Manufacturers Standard Package
Unit Price without VAT:374,18000 Kč
Unit Price with VAT:452,75780 Kč