
OPA549T | |
|---|---|
DigiKey Part Number | OPA549T-ND |
Manufacturer | |
Manufacturer Product Number | OPA549T |
Description | IC POWER 1 CIRCUIT TO220-11 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Amplifier 1 Circuit TO-220-11 |
Datasheet | Datasheet |
EDA/CAD Models | OPA549T Models |
Category | Current - Supply 26mA |
Mfr | Current - Output / Channel 10 A |
Packaging Tube | Voltage - Supply Span (Min) 8 V |
Part Status Active | Voltage - Supply Span (Max) 60 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Through Hole |
Slew Rate 9V/µs | Package / Case TO-220-11 Formed Leads |
Gain Bandwidth Product 900 kHz | Supplier Device Package TO-220-11 |
Current - Input Bias 100 nA | Base Product Number |
Voltage - Input Offset 1 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 723,17000 Kč | 723,17 Kč |
| 10 | 586,53700 Kč | 5 865,37 Kč |
| 25 | 552,40680 Kč | 13 810,17 Kč |
| 100 | 514,89830 Kč | 51 489,83 Kč |
| 250 | 497,02100 Kč | 124 255,25 Kč |
| Unit Price without VAT: | 723,17000 Kč |
|---|---|
| Unit Price with VAT: | 875,03570 Kč |







