
TG-A6200-25-25-2.0 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-25-25-2.0-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-25-25-2.0 |
Description | THERM PAD 25MMX25MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 25.00mm x 25.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 25.00mm x 25.00mm | |
Thickness | 0.0790" (2.000mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 33,36600 Kč | 333,66 Kč |
| 25 | 31,78240 Kč | 794,56 Kč |
| 50 | 30,63180 Kč | 1 531,59 Kč |
| 100 | 29,52530 Kč | 2 952,53 Kč |
| 250 | 28,12304 Kč | 7 030,76 Kč |
| 500 | 27,10590 Kč | 13 552,95 Kč |
| 1 000 | 26,12445 Kč | 26 124,45 Kč |
| 5 000 | 26,12361 Kč | 130 618,05 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |







