
TG-A6200-15-15-1.5 | |
|---|---|
DigiKey Part Number | 1168-TG-A6200-15-15-1.5-ND |
Manufacturer | |
Manufacturer Product Number | TG-A6200-15-15-1.5 |
Description | THERM PAD 15MMX15MM BLUE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad Blue 15.00mm x 15.00mm Square Tacky - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | t-Global Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Usage | Multi | |
Type | Pad, Sheet | |
Shape | Square | |
Outline | 15.00mm x 15.00mm | |
Thickness | 0.0591" (1.500mm) | |
Material | Silicone | |
Adhesive | Tacky - Both Sides | |
Backing, Carrier | - | |
Color | Blue | |
Thermal Resistivity | - | |
Thermal Conductivity | 6.2W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Digi-Key Storage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 10,64600 Kč | 106,46 Kč |
| 25 | 10,14640 Kč | 253,66 Kč |
| 50 | 9,78500 Kč | 489,25 Kč |
| 100 | 9,43020 Kč | 943,02 Kč |
| 250 | 8,98296 Kč | 2 245,74 Kč |
| 500 | 8,65790 Kč | 4 328,95 Kč |
| 1 000 | 8,34503 Kč | 8 345,03 Kč |
| 5 000 | 7,79446 Kč | 38 972,30 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |

